Ruland, 25.4 mm OD 9 mm, 38.7 mm Length Flexible Coupling 6 mm

Subtotal (1 unit)*

$354.67

(exc. GST)

$390.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.67

*price indicative

RS Stock No.:
591-755
Mfr. Part No.:
MBCL25-9-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

38.7mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.881 x 10-6 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

200μm

Hub Material

Aluminium

Style

Clamp

Misalignment - Axial

610μm

Bore Size A

9mm

Bellows Material

321 Stainless Steel

Bore Size B

6mm

Minimum Operating Temperature

-40°F

Series

MBCL25

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Bellows Coupling with increased misalignment features more convolutions than comparably sized high stiffness styles, allowing for greater misalignment in high-performance applications where shaft alignment is difficult to control. It is comprised of two anodized aluminium hubs and a stainless steel bellows, offering a lightweight design with low inertia. Engineered with a balanced design, it reduces vibration at high speeds up to 10,000 RPM. The thin walls of the bellows flex while remaining rigid under torsional loads, accommodating all forms of misalignment.

Machined from meticulously selected bar stock that is sourced exclusively from North American mills

RoHS compliant

Zero backlash

Balanced design

Complete it manually

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy