Ruland, 79.4 mm OD 35 mm, 96.9 mm Length Flexible Coupling 30 mm

Subtotal (1 unit)*

$876.61

(exc. GST)

$964.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$876.61

*price indicative

RS Stock No.:
591-523
Mfr. Part No.:
MBC80-35-30-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

96.9mm

Maximum Speed

10000rpm

Torque Rating

152Nm

Moment of Inertia

8.176 x 4-2 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bore Size B

30mm

Bellows Material

321 Stainless Steel

Bore Size A

35mm

Series

MBC80

Maximum Operating Temperature

93°C

Standards/Approvals

Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M8

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered for precision applications, excelling in the most demanding environments. With its unique combination of lightweight anodised aluminium hubs and a stainless steel bellows, it offers exceptional performance while minimising inertia. The design features fewer convolutions compared to similar products, thereby enhancing torsional stiffness and making it an ideal choice for applications requiring enhanced precision and reliability. Its balanced construction effectively reduces vibration, allowing it to operate reliably at speeds of up to 10,000 RPM.

Lightweight design to promote quick response

Reduced vibration at high speeds for improved performance

Enhanced torsional stiffness ideal for high precision tasks

Constructed from durable materials to ensure longevity

Balanced design maximises operational stability

Compatible with standard metric screws for easy installation

Manufactured under strict ISO quality controls

Compliant with RoHS3 and Conflict Minerals regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy