Ruland, 79.4 mm OD 42 mm, 96.7 mm Length Flexible Coupling 28 mm

Subtotal (1 unit)*

$1,016.83

(exc. GST)

$1,118.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,016.83

*price indicative

RS Stock No.:
591-213
Mfr. Part No.:
MBCK80-42-28-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

96.7mm

Maximum Speed

10000rpm

Torque Rating

152Nm

Moment of Inertia

8.024 x 4-2 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

760μm

Bore Size A

42mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size B

28mm

Maximum Operating Temperature

93°C

Series

MBCK80

Standards/Approvals

Conflict Minerals, tests beyond DIN 91 1.9, RoHS, REACH, ISO 9001:015, ASTM B580 Type B

Screw Size

M8

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling has fewer convolutions than comparably sized increased misalignment styles, providing increased torsional stiffness, making it ideal for precision positioning applications. It is comprised of two anodized aluminum hubs and a stainless steel bellows for a lightweight and low inertia design. Engineered with a balanced design, it reduces vibration at high speeds up to 10,000 RPM. The thin walls of the bellows flex while remaining rigid under torsional loads, accommodating all forms of misalignment.

RoHS compliant

Zero backlash

Balanced design

Conflict Minerals compliant

Epoxy bellows attachment

Complete it manually

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy