Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$270.47

(exc. GST)

$297.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.47

*price indicative

RS Stock No.:
591-024
Mfr. Part No.:
FCMR38-20-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

11.75Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Bore Size B

10mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

20mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

225°F

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is your reliable solution for light-duty power transmission applications. Crafted from a single piece of 7075 aluminium, this coupling boasts exceptional torque capacity, minimal windup, and an impressive balanced design to reduce vibration even at high speeds. Its zero-backlash feature guarantees precise control while accommodating angular and parallel misalignments. With a length of 57.2 mm and an outer diameter of 38.1 mm, it is engineered for efficiency in coupling a servo motor to a lead screw. Designed under stringent manufacturing controls in the USA, this product meets RoHS3 and REACH compliance standards, ensuring both performance and environmental responsibility.

Features metric hardware that simplifies installations and maintenance

Offers significant torque capabilities while preventing galling

Supports a maximum speed of up to 6,000 RPM for versatile applications

Complies with high manufacturing standards for consistent quality

Designed to accommodate multiple misalignment conditions for greater flexibility

Comes with detailed installation instructions for user-friendly assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy