Trumeter 9100 Counter, Counter, 6 Digit LCD, 10 kHz 30V
- RS Stock No.:
- 921-1735
- Mfr. Part No.:
- 9100
- Brand:
- Trumeter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-1735
- Mfr. Part No.:
- 9100
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Count Mode | Impulse | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | 9-Way Plug, 10-Way Plug | |
| Reset Method | Automatic or Manual | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Count Direction | Bi-Directional | |
| Maximum Supply Voltage | 30V | |
| Digit Height | 85mm | |
| Minimum Operating Temperature | -10°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 60°C | |
| Maximum Count Frequency | 10kHz | |
| Standards/Approvals | No | |
| Depth | 120mm | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Series | 9100 | |
| Meter Type | Counter | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Count Mode Impulse | ||
Display Type LCD | ||
Function Counter | ||
Connection Type 9-Way Plug, 10-Way Plug | ||
Reset Method Automatic or Manual | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Count Direction Bi-Directional | ||
Maximum Supply Voltage 30V | ||
Digit Height 85mm | ||
Minimum Operating Temperature -10°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 60°C | ||
Maximum Count Frequency 10kHz | ||
Standards/Approvals No | ||
Depth 120mm | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Series 9100 | ||
Meter Type Counter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Trumeter Rate Meter/Counter
The Trumeter 9100 predetermining counter/ ratemeter is a multi-functional, multi-preset, totalising counter/ratemeter that features a super twist backlit LCD display. It has voltage rating ranges between 85VAC and 265VAC. The rate mode is signified by an R appearing at the top left-hand corner of the display and counting carries on in the background. The first line of the display shows pulses per minute (PPM) unless a Prescaler is in use. It simultaneously maintains any 3 of the following: count preset, count pre-warn, batch preset, over speed, under-speed condition and displays count, total, and speed.
It has a maximum frequency count 10KHz.
Features and Benefits
3 line supertwist LCD display, viewable from any angle
Easily programmed in various languages using simple menu structure and 10-key keypad
EEPROM retains program and data for 40 years with no power
Counting continues while rate measurement is in progress
Accurate enough for position sensing and robotic control
Can be powered from 85-265V ac for worldwide use
Multiplying and dividing prescalers enable display directly in the required units
Manual, remote and automatic resets available
Remote inhibit and remote keyboard disable
Fast electronic or slow contact closure inputs, all with optical isolation
Operation temperature ranges between -10°C and 60°C
Applications
length and speed measurement from measuring wheel with encoder
Positioning counter
Batch counting
Rate or a speed meter
Packaging control
Fluid blending
Cut to length production
Batching and stop/start control
Numerical position control
Certifications
IP65 rated
NEMA4X
CE certified
Related links
- Trumeter Counter 6 Digit LCD 10 → 26 V dc, 85 → 265 V ac
- Trumeter 7922 Counter 10kHz 85 → 265 V ac
- Trumeter Totalizer Counter 10kHz, 2.6 → 3.4 V dc
- Trumeter Counter 10kHz, 2.6 → 3.4 V dc
- Trumeter Counter 10kHz, 3 V dc
- Trumeter Counter 10kHz, 3.6 V Battery
- Trumeter 7110 Counter 10kHz
- Trumeter 7400 Counter 10kHz, 2.6 → 3.4 V dc
