Red Lion DT8 Rate Meter, 5 Digit LCD, 10Hz, 9 → 28 V dc
- RS Stock No.:
- 905-5535
- Mfr. Part No.:
- DT800000
- Brand:
- Red Lion
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$530.80
(exc. GST)
$583.88
(inc. GST)
- RS Stock No.:
- 905-5535
- Mfr. Part No.:
- DT800000
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
- COO (Country of Origin):
- US
Red Lion Tachometer Counter
The Red Lion DT8 series 5-digit LCD electronic counter is a panel mount device. It has a supply voltage rating ranging between 9VDC and 28VDC. This is a DITAK-8 adjustable time base tachometer. This counter cannot reset manually with a maximum count frequency of 10kHz. The meter has been specifically designed for harsh industrial environments.
Features and Benefits
Meter accuracy is ±0.01%
Screw clamp type connection
Adjustable time base ranges between 4 millisecond and 63 second
Internal lithium battery provides over 5 years of continuous operation
Accepts magnetic or logic type signal inputs
Screw clamp type connection
Adjustable time base ranges between 4 millisecond and 63 second
Internal lithium battery provides over 5 years of continuous operation
Accepts magnetic or logic type signal inputs
Applications
Control and monitoring systems
Manufacturing assembly lines
Manufacturing assembly lines
Certifications
CE certified
EN 61010-1
IEC1010-1
IEC529
IP65 rated(Face Only)
Type 4X (Face Only)
UL50 listed
EN 61010-1
IEC1010-1
IEC529
IP65 rated(Face Only)
Type 4X (Face Only)
UL50 listed
Related links
- Red Lion DT8 Rate Meter, 5 Digit LCD 28V dc
- Red Lion DT8 Timer 10kHz, 3.6 V Battery
- Red Lion PAXI TCP Modbus Counter, 5 Digit LED 36V dc
- Red Lion PAXI Counter TCP Counter, 5 Digit LED 250V ac
- Red Lion PAXLCR Rate Meter Counter 25 kHz
- Red Lion CUB5T Hour Meter, 7 Digit LCD 28V dc
- Red Lion Hour Meter 8 Digit LCD, 10 kHz 28V dc
- Red Lion CUB4L0 Counter 6 Digit LCD 28V dc

