Red Lion CUB4L8, 8 Digit Counter

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$360.95

(exc. GST)

$397.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$360.95-
5 - 24$356.521%
25 +$293.4118%

*price indicative

RS Stock No.:
905-5494
Distrelec Article No.:
302-29-615
Mfr. Part No.:
CUB4L800
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Counter

Reset Method

Automatic

Number of Digits

8

Digit Height

11.7mm

Standards/Approvals

CE, Emission CISPR 11 Class B, EN 61010-1, EN 61326-1 Immunity to Industrial Locations, IEC, IP65, IP65 (Face Only), NEMA 4X, RoHS, Type 4X Indoor (Face Only), UL Recognized Component: File #E179259

Series

CUB4L8

COO (Country of Origin):
US

Red Lion Digital Counter


The Red Lion CUB4 series 8-digit LCD display miniature electronic counter offers a large display in a miniature package. It has a lightweight, high impact plastic case with a clear viewing window. It has a supply voltage rating ranges between 9VDC and 28VDC.

Features and Benefits


•

Positive reflective display

• Internal lithium battery provides up to 6 years of uninterrupted operation

• Count speeds up to 5KHz

• Wire connection is MADE via screw clamp type terminals

• Operating temperature ranges between 0°C and 60°C

Applications


•

Industrial counting applications

• Control and monitoring systems

• Manufacturing assembly lines

Certifications


•

CE certified

• Emission CISPR 11 Class B

• EN 61010-1

• EN 61326-1 Immunity to Industrial Locations

• IEC

• IP65 rated

• NEMA 4X

• UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy