Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-0564
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Display Type | Analogue | |
| Function | Frequency Control | |
| Cutout Size | 48 x 48 mm | |
| Approvals | CE, RoHS Compliant, TUV Certified | |
| Maximum Temperature | +50°C | |
| Meter Type | Moving Iron | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Measurement Range | 45 → 65Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Display Type Analogue | ||
Function Frequency Control | ||
Cutout Size 48 x 48 mm | ||
Approvals CE, RoHS Compliant, TUV Certified | ||
Maximum Temperature +50°C | ||
Meter Type Moving Iron | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Measurement Range 45 → 65Hz | ||
- COO (Country of Origin):
- TW
Analogue Moving Iron Voltmeter
Moving iron for AC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C
RS PRO Frequency Meter 400V
This compact frequency panel meter from RS PRO is a type of analogue panel meter for frequency. The meter is 48 x 48 mm making it ideal for panel mounting in a range of applications.
Features and benefits
• Supply voltage: 400V
• Mounting: Panel Mount
• Size: 48 x 48
• Terminal Type: Screw Terminals
• Ideal for mounting
• Mounting: Panel Mount
• Size: 48 x 48
• Terminal Type: Screw Terminals
• Ideal for mounting
Application
Panel meters are an essential device used to visually display a range of parameters such as voltage or frequency. They are available in either digital or analogue and can be mounted to a surface or device, ensuring visibility at all times.
Approvals
CE, RoHS Compliant, TUV Certified, UL E327849
Standards
IEC51, BS89, DIN 43780, VDE 0410
Related links
- RS PRO Frequency Control Analogue
- Sifam Tinsley Sigma Frequency Control Analogue
- RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 3dB, Operating Frequency 6GHz
- RS PRO Signal Conditioner Current 16.8 → 30 V dc, 19.2 → 28.8V ac
- Murata Power Solutions DMR20 Frequency Control, 4 Digit LED
- RS PRO LED Digital Panel Multi-Function Meter for Current System Active Power
- RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 6dB, Operating Frequency 6GHz
- RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 2dB, Operating Frequency 6GHz
