Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$100.69
(exc. GST)
$110.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 09 December 2026
- Plus 9 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $100.69 |
| 5 - 24 | $99.49 |
| 25 + | $81.90 |
*price indicative
- RS Stock No.:
- 896-6964
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Counter | |
| Display Type | LCD | |
| Function | Hour Meter | |
| Connection Type | Screw | |
| Reset Method | Remote | |
| Number of Digits | 6 | |
| Mount Type | Flush, Panel Mount | |
| Maximum Supply Voltage | 80V dc | |
| Count Direction | Up | |
| Digit Height | 5mm | |
| Maximum Operating Temperature | 50°C | |
| Depth | 42.5mm | |
| Standards/Approvals | CE, RoHS, UL94V0 | |
| Cutout Height | 24.6mm | |
| Cutout Width | 37mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Counter | ||
Display Type LCD | ||
Function Hour Meter | ||
Connection Type Screw | ||
Reset Method Remote | ||
Number of Digits 6 | ||
Mount Type Flush, Panel Mount | ||
Maximum Supply Voltage 80V dc | ||
Count Direction Up | ||
Digit Height 5mm | ||
Maximum Operating Temperature 50°C | ||
Depth 42.5mm | ||
Standards/Approvals CE, RoHS, UL94V0 | ||
Cutout Height 24.6mm | ||
Cutout Width 37mm | ||
- COO (Country of Origin):
- IN
RS Pro Digital Hour Meter
RS Pro Digital hour meters come in a small variety of bezels and a wide range of supply voltage.
• 6-digit (5 mm) LCD display
• Panel mounting
• Wide range of supply voltage
• Remote reset
• Available in 3 different bezels (depending on model)
• Lower power consumption
Related links
- RS PRO Hour Meter, 6 Digit LCD 80V dc
- RS PRO Hour Meter, 6 Digit LCD 48V ac/dc
- RS PRO Hour Meter, 6 Digit LCD 265V ac
- RS PRO Hour Meter, 6 Digit Analogue 80V dc
- RS PRO Hour Meter, 6 Digit Analogue 264V ac
- RS PRO Hour Meter, 6 Digit Analogue 110V dc
- RS PRO Hour Meter, 6 Digit Analogue 460V ac
- RS PRO Hour Meter, 6 Digit Analogue 30V ac/dc
