Trumeter HED261, 8 Digit Counter

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$92.76

(exc. GST)

$102.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 6 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$92.76-
5 - 9$91.161%
10 +$89.483%

*price indicative

RS Stock No.:
882-7008
Mfr. Part No.:
HED261-T
Brand:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Product Type

Counter

Reset Method

External

Number of Digits

8

Digit Height

8mm

Standards/Approvals

CE, CSA, cUL, UL

Series

HED261

COO (Country of Origin):
MY

LCD Counter with High Speed Count Input


LCD Counter HED261-T has a high speed count input with LED backlight. The counter can be fixed to the panel using the two spring clips which are integral to the housing.

8 digit 8mm LCD characters

2.7-3.3V dc supply voltage

LED back-lighting

High speed count input

Trumeter LCD Counter


Note

This product is ideally suited to battery powered applications. Should the product be used in a circuit where an external power source is used, then the complete system will require a separate approval to meet the CE standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy