Trumeter 7932, 6 Digit Counter

Subtotal (1 unit)*

$588.59

(exc. GST)

$647.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 26 October 2026
  • Plus 12 unit(s) shipping from 01 December 2026
  • Plus 12 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$588.59

*price indicative

RS Stock No.:
882-7005
Distrelec Article No.:
300-94-661
Mfr. Part No.:
7932
Brand:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Product Type

Counter

Number of Digits

6

Digit Height

85mm

Standards/Approvals

CE, cULus, UL

Series

7932

RoHS Status: Exempt

COO (Country of Origin):
MY

Trumeter Digital Counter


The Trumeter 7932 series 6-digit super twist LCD, the programmable preset counter has Prescaler EEPROM data storage. It has a supply voltage rating ranges between 10VDC and 26VDC or 85VAC and 265VAC. It is available in 2 rows of 6 digits, super twist black on silver LCD with yellow/green LED backlight. The count inputs are opto-isolated and can be sink (NPN) or source (PNP). The count is on the main display and the preset Value is on the lower display.

It has a maximum frequency count 10KHz.

Features and Benefits


Simple programming via menu driven display

Backlight programmable on, off or auto

Programmable decimal point up to 3 places

Remote reset method

12VDC output to drive a sensor (when AC powered)

Opto-isolated inputs

Wide range of prescaling

Output relay contacts rated at 5A

Output can be set to latch or Pulse with programmable Pulse duration

Standard DIN housing

Operation temperature ranges between -10°C and 60°C

Applications


Industrial counting applications

Control and monitoring systems

Manufacturing assembly line

Certifications


CE certified

UL approved

cUL approved

IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy