Trumeter 46, 5 Digit Counter
- RS Stock No.:
- 882-6986
- Mfr. Part No.:
- 1-4615
- Brand:
- Trumeter
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$162.57
(exc. GST)
$178.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $162.57 | - |
| 5 - 9 | $160.60 | 1% |
| 10 + | $157.66 | 3% |
*price indicative
- RS Stock No.:
- 882-6986
- Mfr. Part No.:
- 1-4615
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Reset Method | Knob | |
| Number of Digits | 5 | |
| Digit Height | 5mm | |
| Standards/Approvals | CE | |
| Series | 46 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Reset Method Knob | ||
Number of Digits 5 | ||
Digit Height 5mm | ||
Standards/Approvals CE | ||
Series 46 | ||
- COO (Country of Origin):
- MY
5 Figure Stroke Mechanical Counter
These 5 figure stroke counters from Trumeter are especially designed for limited space and high count life applications. The Advanced drive system translates into exceptionally high operating speeds and extended operating life, for fast and accurate readings.
5 figures 5mm high
Standard reset knob
Top-coming rotation
Right-hand shaft extension (882-6995)
Left-hand shaft extension (882-6986)
Applications:
Copiers
Printing presses
Cut-off machines
Peice-part counting applications
