Hengstler TICO 773, 6 Digit Counter
- RS Stock No.:
- 878-0962
- Mfr. Part No.:
- RS0773442
- Brand:
- Hengstler
Subtotal (1 unit)*
$815.03
(exc. GST)
$896.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $815.03 |
*price indicative
- RS Stock No.:
- 878-0962
- Mfr. Part No.:
- RS0773442
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Number of Digits | 6 | |
| Standards/Approvals | CSA, EN 61010-1, IEC, IEC 61010-1, RoHS, UL | |
| Series | TICO 773 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Number of Digits 6 | ||
Standards/Approvals CSA, EN 61010-1, IEC, IEC 61010-1, RoHS, UL | ||
Series TICO 773 | ||
- COO (Country of Origin):
- DE
Multifunctional Counter - Tico 773
Universally applicable as tachometer, timer, shift-counter and batch-counter.
• Simplified handling
• Separate preset adjustment (signal 1, trail preset, range or limit value)
• Versatile and easy to program
• 4 keys to address presets, prescaler and separate totaliser
• Clearly readable display with large digits
• Display and preset range: -999 999 to +999 999
• Alarm signal: display flashes when preset 0, 1 or 2 are Active
• Input frequency up to 60 kHz
• Relay outputs: 250 V ac / 30 V dc / 5A
• Easy installation due to pluggable terminals
• 3 Presets
• IP65 protection (front panel)
Typical Applications:
• Time controlling
• Position indication
• Batch counting
• Cutting to length
• Rotation speed controlling
Hengstler Panel Mounting 48 x 48
Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.
