Trumeter 3602, 6 Digit Counter
- RS Stock No.:
- 815-8346
- Mfr. Part No.:
- 3602-021610-611A
- Brand:
- Trumeter
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$699.87
(exc. GST)
$769.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $699.87 | - |
| 5 - 9 | $687.62 | 1% |
| 10 + | $675.00 | 3% |
*price indicative
- RS Stock No.:
- 815-8346
- Mfr. Part No.:
- 3602-021610-611A
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Digit Height | 6.4mm | |
| Standards/Approvals | No | |
| Series | 3602 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Digit Height 6.4mm | ||
Standards/Approvals No | ||
Series 3602 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Mechanical Totalising Counter
Trumeter 3602 series of mechanical totalising counters are a robustly constructed solution to high speed continuous operation applications.
6 digit display with 6.4mm digit height
Offers up to 3000 counts per minute
Lever reset function which can reset to zero
Retains accurate high speed operation thanks to double oil impregnation of the shaft
Robust stainless steel base with grey ABS covered design, coupled with sophisticated lubrication methods provide the user a long term trouble free solution to their counting application
Compatible with counting wheel 815-8387
