Crouzet CTR24L, 6 Digit Counter
- RS Stock No.:
- 725-9625
- Mfr. Part No.:
- 87623573
- Brand:
- Crouzet
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$528.01
(exc. GST)
$580.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $528.01 | - |
| 5 - 9 | $518.76 | 1% |
| 10 + | $505.34 | 4% |
*price indicative
- RS Stock No.:
- 725-9625
- Mfr. Part No.:
- 87623573
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Digit Height | 8mm | |
| Standards/Approvals | No | |
| Series | CTR24L | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Digit Height 8mm | ||
Standards/Approvals No | ||
Series CTR24L | ||
- COO (Country of Origin):
- DE
CTR24L Series Multifunction Counters
High brightness display comprising of a 6-digit LED with a digit height of 8 mm
Reset on panel
Supply voltage between 10 → 30 Vdc
Easy to program
Includes a scaling factor
Includes a decimal point
Accessories for 50 x 25 mm cut-out
Crouzet Panel Mounting 24x48
Approvals
UL, CE
