Crouzet CTR24L Counter, Counter, 6 Digit LED 30V
- RS Stock No.:
- 725-9616
- Mfr. Part No.:
- 87623572
- Brand:
- Crouzet
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$404.65
(exc. GST)
$445.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $404.65 |
| 5 - 9 | $390.49 |
| 10 + | $372.27 |
*price indicative
- RS Stock No.:
- 725-9616
- Mfr. Part No.:
- 87623572
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Count Mode | Hours | |
| Display Type | LED | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Digit Height | 8mm | |
| Maximum Operating Temperature | 55°C | |
| Depth | 59mm | |
| Standards/Approvals | No | |
| Weight | 50g | |
| Cutout Height | 22.2mm | |
| Cutout Width | 45mm | |
| Series | CTR24L | |
| Meter Type | Electronic | |
| Maximum Measurement | 999999 | |
| Minimum Measurement | -19999 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Count Mode Hours | ||
Display Type LED | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Digit Height 8mm | ||
Maximum Operating Temperature 55°C | ||
Depth 59mm | ||
Standards/Approvals No | ||
Weight 50g | ||
Cutout Height 22.2mm | ||
Cutout Width 45mm | ||
Series CTR24L | ||
Meter Type Electronic | ||
Maximum Measurement 999999 | ||
Minimum Measurement -19999 | ||
- COO (Country of Origin):
- DE
CTR24L Series Multifunction Counters
High brightness display comprising of a 6-digit LED with a digit height of 8 mm
Reset on panel
Supply voltage between 10 → 30 Vdc
Easy to program
Includes a scaling factor
Includes a decimal point
Accessories for 50 x 25 mm cut-out
Crouzet Panel Mounting 24x48
Approvals
UL, CE
Related links
- Crouzet CTR24L Counter 30 V
- Kubler CODIX 544 Counter 60kHz, 10 → 30 V dc
- Kubler CODIX 521 Counter 60kHz, 10 → 30 V dc
- Kubler CODIX 560 Counter 65kHz, 10 → 30 V dc
- Kubler CODIX 520 Counter 60kHz, 10 → 30 V dc
- Kubler CODIX 540 Counter 60kHz, 10 → 30 V dc
- Kubler CODIX 54U Counter 60kHz, 10 → 30 V dc
- Kubler CODIX 52U Counter 60kHz, 10 → 30 V dc
