Crouzet CTR48E, 6 Digit Counter

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$440.12

(exc. GST)

$484.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$440.12
5 - 9$429.34
10 +$410.87

*price indicative

RS Stock No.:
725-9410
Mfr. Part No.:
87629111
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Counter

Reset Method

Manual

Number of Digits

6

Digit Height

9mm

Standards/Approvals

No

Series

CTR48E

COO (Country of Origin):
DE

Single/Dual Preset Multifunction LCD Counters - CTR48E


Counter and preselection chronometer

Maximum input frequency of 5 KHz

Simple parameter setting and configuration using text menus

Easy modification of presets

Multiplication factor

3 A changeover relay

Backlit LCD display (green): 6 digits with a digit height of 9 mm

Incorporates an IP65 rated sealed panel

Option of locking the keypad, completely or partially (preset, programming)

Adaptor accessories for 72 x 72 or 55 x 55 cut-out

DIN rail adaptor

Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy