Crouzet CTR48 Counter, Counter, 6 Digit LCD, 40 kHz 30V dc
- RS Stock No.:
- 725-9404
- Mfr. Part No.:
- 87621221
- Brand:
- Crouzet
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$664.09
(exc. GST)
$730.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $664.09 |
| 5 - 9 | $652.47 |
| 10 + | $635.54 |
*price indicative
- RS Stock No.:
- 725-9404
- Mfr. Part No.:
- 87621221
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Count Mode | Hours | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | 65°C | |
| Digit Height | 9mm | |
| Maximum Operating Temperature | 65°C | |
| Backlighting | Yes | |
| Standards/Approvals | No | |
| Weight | 150g | |
| Maximum Count Frequency | 40kHz | |
| Depth | 105mm | |
| Cutout Width | 45mm | |
| Cutout Height | 45mm | |
| Meter Type | Electronic | |
| Series | CTR48 | |
| Minimum Measurement | -999999 | |
| Maximum Measurement | 999999 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Count Mode Hours | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature 65°C | ||
Digit Height 9mm | ||
Maximum Operating Temperature 65°C | ||
Backlighting Yes | ||
Standards/Approvals No | ||
Weight 150g | ||
Maximum Count Frequency 40kHz | ||
Depth 105mm | ||
Cutout Width 45mm | ||
Cutout Height 45mm | ||
Meter Type Electronic | ||
Series CTR48 | ||
Minimum Measurement -999999 | ||
Maximum Measurement 999999 | ||
- COO (Country of Origin):
- DE
Single/Dual Preset Multifunction LCD Counters - CTR48
Counter, tachometer, chronometer, multi-totaliser, batch counter, preselection totaliser
Maximum input frequency 40 KHz
Simple parameter setting, configuration using text menus
Easy modification of presets
Scaling factor
5 A changeover relay and solid state output
Removable connectors
Backlit LCD display (orange): 2 lines, 6 digits or multicoloured display (green-red)
IP65 sealed panel protection
Option of locking the keypad, completely or partially (preset, programming)
Accessories include 72 x 72, 55 x 55 cut-out or a DIN rail adaptor
Approvals
UL, CE
Related links
- Crouzet CTR48 Counter 40kHz, 30 V dc
- Crouzet CTR48 Counter 40kHz, 24 V ac
- Crouzet CTR48 Counter 40kHz, 260 V ac
- Crouzet CTR48E Counter 30 V dc
- Kubler CODIX 924 Counter 65kHz, 10 → 30 V dc
- Kubler CODIX 923 Counter 65kHz, 10 → 30 V dc
- Hengstler TICO 772 Counter 60kHz, 12 → 30 V dc
- Crouzet CTR48E Counter 230 V ac
