Crouzet CTR48 Counter, Counter, 6 Digit LCD, 40 kHz 260V ac

Bulk discount available

Subtotal (1 unit)*

$516.14

(exc. GST)

$567.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$516.14
5 - 9$509.81
10 +$497.92

*price indicative

RS Stock No.:
725-9388
Mfr. Part No.:
87621115
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Counter

Count Mode

Hours

Display Type

LCD

Function

Counter

Connection Type

Screw

Reset Method

Manual

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

260V ac

Digit Height

9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Backlighting

Yes

Maximum Count Frequency

40kHz

Weight

250g

Standards/Approvals

No

Cutout Height

72mm

Cutout Width

72mm

Maximum Measurement

999999

Minimum Measurement

-999999

Series

CTR48

COO (Country of Origin):
DE

Single/Dual Preset Multifunction LCD Counters - CTR48


Counter, tachometer, chronometer, multi-totaliser, batch counter, preselection totaliser

Maximum input frequency 40 KHz

Simple parameter setting, configuration using text menus

Easy modification of presets

Scaling factor

5 A changeover relay and solid state output

Removable connectors

Backlit LCD display (orange): 2 lines, 6 digits or multicoloured display (green-red)

IP65 sealed panel protection

Option of locking the keypad, completely or partially (preset, programming)

Accessories include 72 x 72, 55 x 55 cut-out or a DIN rail adaptor

Approvals

UL, CE

Related links