Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$218.44
(exc. GST)
$240.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $218.44 |
| 5 - 9 | $217.15 |
| 10 + | $213.60 |
*price indicative
- RS Stock No.:
- 720-0550
- Mfr. Part No.:
- CUB7CVS0
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 8 | |
| Digit Height | 8.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 8 | ||
Digit Height 8.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
LCD Counter - CUB 7C
The counter CUB 7C register the counter pulse of machinery and equipment
Counter CUB7C with 8-digits-LCD-Display
Programmable with keypads on the frontside
Internal lithium battery provides up to 7 years of typical uninterrupted operations
Housed in a lightweight, high impact plastic case with a clear viewing window
The sealed front panel with silicon rubber keypads is IP65 protected
Counter have front panel keypads that can be used to reset the display
Optional plug-in terminal blocks are available
