Baumer ISI30, 8 Digit Counter
- RS Stock No.:
- 712-6695
- Distrelec Article No.:
- 304-01-669
- Mfr. Part No.:
- ISI30.010AA01
- Brand:
- Baumer
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$146.75
(exc. GST)
$161.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $146.75 |
| 5 - 9 | $144.19 |
| 10 + | $140.43 |
*price indicative
- RS Stock No.:
- 712-6695
- Distrelec Article No.:
- 304-01-669
- Mfr. Part No.:
- ISI30.010AA01
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Counter | |
| Number of Digits | 8 | |
| Digit Height | 8mm | |
| Standards/Approvals | No | |
| Series | ISI30 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Counter | ||
Number of Digits 8 | ||
Digit Height 8mm | ||
Standards/Approvals No | ||
Series ISI30 | ||
- COO (Country of Origin):
- DE
Baumer Digital Totalizers
The Baumer ISI30 series digital Totalizers is a small impulse, bi-directional and panel mounted device. It has an 8-digit LCD display and the display ranges from -9999999 and +99999999. This counter control voltage rating ranges between 10VAC/DC and 260VAC/DC. It supports NPN version fast count input up to 7kHz and slow count input up to 30Hz counting.
Note:
Front frame for screw/clip mount included.
Features and Benefits
Very good readability due to leading zero blanking
Not backlit
Slow count input for mechanical contacts
Plug-in screw Terminal connection
Front Dimension 48mm x 24mm
Operating temperature ranges between -10°C and 60°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Certifications
UL approved
cULus approved
CE certified
