Hengstler TICO 772, 6 Digit Counter

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$489.14

(exc. GST)

$538.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$489.14
5 - 9$472.02
10 +$450.02

*price indicative

RS Stock No.:
704-3152
Mfr. Part No.:
0 772 301
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Counter

Reset Method

Automatic & Manual

Number of Digits

6

Digit Height

9.3mm

Standards/Approvals

No

Series

TICO 772

COO (Country of Origin):
DE

Multifunctional Counter - tico 772


Universally applicable as tachometer, timer, shift-counter and batch-counter

Simplified handling

Separate preset adjustment (signal 1, trail preset, range or limit value)

Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer

Clearly readable display with large digits

Display and preset range: -999 999 to +999 999

Alarm signal: display flashes when preset 0, 1 or 2 are Active

Input frequency up to 60 kHz

Relay outputs: 250Vac / 30Vdc / 5A

Easy installation due to pluggable terminals

3 Presets

IP65 protection (front panel)

Typical applications:


Time controlling

Position indication

Batch counting

Cutting to length

Rotation speed controlling

Hengstler Panel Mounting 48 x 48


Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.

Note

The highest count frequency of 60 kHz can only be reached at a special calibration and parameter, this is otherwise quoted at 30 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy