Kubler HW 66M, 12 Digit Counter
- RS Stock No.:
- 704-0682
- Mfr. Part No.:
- 3.56M.201.075
- Brand:
- Kubler
Subtotal (1 unit)*
$365.88
(exc. GST)
$402.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.88 |
*price indicative
- RS Stock No.:
- 704-0682
- Mfr. Part No.:
- 3.56M.201.075
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 12 | |
| Digit Height | 4mm | |
| Standards/Approvals | CE | |
| Series | HW 66M | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Reset Method No Reset | ||
Number of Digits 12 | ||
Digit Height 4mm | ||
Standards/Approvals CE | ||
Series HW 66M | ||
Non Compliant
- COO (Country of Origin):
- DE
Energy and Time Counter - HW 66
Metering of hours run and energy consumption in one Compact device
Shows both values in parallel
Can also be read if no voltage present
2 x 6-digit easy-to-read display, white and red on black
LED indicates power on and blinks when energy is being measured
Tamper-proof fixed installation without reset
High measuring accuracy
Wide temperature range: -20 to +55°C
Note
The MID version (stock number 704-0682) has been developed in accordance with the relevant European Measuring Instruments Directive, known as the MID. As a result it meets the legal requirements for the accuracy of the instrument and carries the seal of approval for official energy billing. It also meets all the requirements of the German Weights & Measures Act.












