Kubler CODIX 907, 12 Digit Counter
- RS Stock No.:
- 704-0642
- Distrelec Article No.:
- 110-49-211
- Mfr. Part No.:
- 6.907.0100.0A0
- Brand:
- Kubler
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$346.26
(exc. GST)
$380.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $346.26 |
| 5 - 9 | $342.11 |
| 10 + | $334.05 |
*price indicative
- RS Stock No.:
- 704-0642
- Distrelec Article No.:
- 110-49-211
- Mfr. Part No.:
- 6.907.0100.0A0
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Reset Method | Lock | |
| Number of Digits | 12 | |
| Digit Height | 85mm | |
| Standards/Approvals | CE | |
| Series | CODIX 907 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Reset Method Lock | ||
Number of Digits 12 | ||
Digit Height 85mm | ||
Standards/Approvals CE | ||
Series CODIX 907 | ||
- COO (Country of Origin):
- DE
Kubler Digital Counter
The Kubler CODIX 907 series digital counter is a 12-digit, LCD multifunctional display, single preset and panel mount device. It has a supply voltage rating of 230VDC. It supports pulse, time, position, adding and subtracting function. This counter has a maximum count frequency of 5KHz.
Kubler panel mounting 48mm x 48mm - Electronic counters
Range of resettable counters/timers/rate meters. All of them have 45mm x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention is greater than 10 years.
Features and Benefits
Plug-in screw terminals
Menu-driven programming
Bi-directional counting
Display range between -999999 and +999999
2-line Pulse and time preset counter
Automatic reset by key-press or electrically
Operating temperature ranges between -10°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
