Red Lion LD, 6 Digit Counter
- RS Stock No.:
- 653-7643
- Distrelec Article No.:
- 302-29-641
- Mfr. Part No.:
- LD4006P0
- Brand:
- Red Lion
This image is representative of the product range
Subtotal (1 unit)*
$2,632.04
(exc. GST)
$2,895.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,632.04 |
*price indicative
- RS Stock No.:
- 653-7643
- Distrelec Article No.:
- 302-29-641
- Mfr. Part No.:
- LD4006P0
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Digit Height | 101mm | |
| Standards/Approvals | No | |
| Series | LD | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Digit Height 101mm | ||
Standards/Approvals No | ||
Series LD | ||
- COO (Country of Origin):
- US
LD-series large displays, 57 / 101 mm character height
LED large displays with various digit heights
Light fully aluminium housing with mounting bracket
Digital height readable from up to 50 m
Simple counter version and/or tachometer version
Multipurpose and flexible thanks to 8 different operating modes and internal relay and interface.
High IP64 protection rating
Simple timer/cycle counter version or timer relay version
High resolution of up to 0.001 seconds
High IP65 protection rating
