Red Lion LD Counter, Counter, 4 Digit LED, 35 kHz 250V

Subtotal (1 unit)*

$1,997.83

(exc. GST)

$2,197.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,997.83

*price indicative

RS Stock No.:
653-7621
Distrelec Article No.:
302-29-640
Mfr. Part No.:
LD400400
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Counter

Count Mode

Second

Display Type

LED

Function

Counter

Connection Type

Screw

Reset Method

Manual

Number of Digits

4

Mount Type

Panel Mount

Count Direction

Bi-Directional

Maximum Supply Voltage

250V

Digit Height

57mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Weight

3.6kg

Maximum Count Frequency

35kHz

Maximum Measurement

99999

Series

LD

COO (Country of Origin):
US

Red Lion Counter


The Red Lion LD series 4-digit LED display, the bi-directional electronic counter is a panel mount device. It has a supply voltage rating ranging between 21.6VDC and 250VDC. This is a versatile large display that can be configured as a single or dual counter with rate indication, scaling, serial communications and a dual relay output. This counter can be reset manually with a maximum count frequency of 25kHz. The meter has been specifically designed for harsh industrial environments.

Features and Benefits


Measurement range between 0 and 99999

Quadrature sensing (up to 4 times the resolution)

Programmable user input

Universally powered

Operating temperature ranges between 0°C and 50°C

Applications


Control and monitoring systems

Manufacturing assembly lines

Related links