Red Lion LD, 6 Digit Counter
- RS Stock No.:
- 653-7615
- Distrelec Article No.:
- 302-29-638
- Mfr. Part No.:
- LD2006P0
- Brand:
- Red Lion
Subtotal (1 unit)*
$1,814.93
(exc. GST)
$1,996.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,814.93 |
*price indicative
- RS Stock No.:
- 653-7615
- Distrelec Article No.:
- 302-29-638
- Mfr. Part No.:
- LD2006P0
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Digit Height | 101mm | |
| Standards/Approvals | No | |
| Series | LD | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Digit Height 101mm | ||
Standards/Approvals No | ||
Series LD | ||
- COO (Country of Origin):
- US
Red Lion Digital Counter
The Red Lion LD series digital counter is a 6-digit, 2.25in high display red LED count/rate indicator with dual relay output & RS232/RS485 serial communications. Its voltage rating ranges between 50VAC and 250VAC. This includes bi-directional, quadrature and anticoincidence counting, as well as a dual counter mode. When programmed as a dual counter, each counter has a separate scaling and decimal point selection.
This counter has a maximum count frequency of 35KHz.
Features and Benefits
Light, fully aluminium housing with mounting bracket
Plug-in screw Terminal
Count/Rate indicator
Dual 5A form C relay
Built-in batch counting capability
Programmable scaling and decimal points
Serial communication Interface with RS-232 and RS485
Programmable user input
Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Certifications
CSA C22.2 No. 14-M95
EN 61010-1
File E137808
IEC 529
IEC 61010-1
IP65 rated
IP64 rated
UL508 approved
