Baumer TA1200, 4 Digit Counter
- RS Stock No.:
- 508-6807
- Distrelec Article No.:
- 304-00-783
- Mfr. Part No.:
- TA1200.005AX01
- Brand:
- Baumer
Subtotal (1 unit)*
$427.32
(exc. GST)
$470.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.32 |
*price indicative
- RS Stock No.:
- 508-6807
- Distrelec Article No.:
- 304-00-783
- Mfr. Part No.:
- TA1200.005AX01
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Counter | |
| Number of Digits | 4 | |
| Digit Height | 10mm | |
| Standards/Approvals | No | |
| Series | TA1200 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Counter | ||
Number of Digits 4 | ||
Digit Height 10mm | ||
Standards/Approvals No | ||
Series TA1200 | ||
- COO (Country of Origin):
- ES
Compact tachometers TA 1220 - 10 mm display
LED tachometers, 4 x 10-mm high red LED digits.
Displays speeds, rates and frequencies.
Measures feedthrough time.
NPN, PNP, NAMUR, TTL or sinusoidal pulsed input signal from 100 → 600 Vac.
Displayed in seconds, minutes or hours.
Measurement principle based on measuring the period of the input signal.
Mounting bracket supplied.
Note
Instructions NOT supplied in English
Standards
EN50082-2 and EN55011
