Kubler CODIX 131, 8 Digit Counter
- RS Stock No.:
- 436-0283
- Mfr. Part No.:
- 6.131.012.861
- Brand:
- Kubler
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$251.36
(exc. GST)
$276.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $251.36 | - |
| 5 - 9 | $248.24 | 1% |
| 10 + | $242.42 | 3% |
*price indicative
- RS Stock No.:
- 436-0283
- Mfr. Part No.:
- 6.131.012.861
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Number of Digits | 8 | |
| Digit Height | 8mm | |
| Standards/Approvals | No | |
| Series | CODIX 131 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Number of Digits 8 | ||
Digit Height 8mm | ||
Standards/Approvals No | ||
Series CODIX 131 | ||
- COO (Country of Origin):
- DE
Display Counter, Codix 130 series
8 digit LCD counter for applications without power supply (battery powered)
Very good readability due to leading zero blanking and 8mm digit height
Slow count input e.g. for mechanical contacts
Fast count input up to 30kHz
Easy and safe connection due to screw terminals
Solution for any counting task-counting mode - NPN, PNP, ac, fast, slow counting
Bezels for screw mounting included
Easy to use; no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
IP65 Rated
