Elesa Counter, 5 Digit

Subtotal (1 unit)*

$188.36

(exc. GST)

$207.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.36

*price indicative

RS Stock No.:
382-6574
Mfr. Part No.:
CE.82233-rb
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Function

Counter

Number of Digits

5

Count Direction

Top Coming

Drive Shaft Diameter

20mm

Shaft Speed Maximum

625rpm

Non Compliant

COO (Country of Origin):
IT

Elesa Digital Mechanical Position Indicator


The Elesa DD52R series mechanical resolution counter is a 5-digit direct drive, digital position indicator. It has clockwise shaft rotation with a maximum shaft speed of 625rpm. It is the black case, high-resistance, polyamide based (PA) technopolymer. It can be used for reading settings and outputs on machinery, as well as equipment requiring adjustment with the help of rotating shafts or lead screws.

Operating use:
To give an exact reading of distance moved by relating the reading of the indicator to the thread pitch of the shaft or lead screw (type dependant on the pitch -see table)
To count the number of turns of a shaft (types 001.00 or 0001.0) for an operator to set a specific setting to perform a given function
Fitting Instructions:
Drill 6mm by 10mm deep hole 22mm from the centre of the shaft to accept rear locating pin
Zero set shaft and indicator reading
Locate on the shaft and tighten the grub screw

Features and Benefits


Pitch is 4.0
Display after 1 rev is 0004.0
Impact resistant thermoplastic case
Ultrasonically welded to prevent tampering and dirt ingression
Rear brass bushing with double sealing
Drive shaft diameter is 14mm

Applications


Material handling equipment
Rapid transit vehicles
Street sweepers
Farm machinery
Carts for recreational use

Certifications


IP67 rated

Related links