Omron H7ER, Tachometer, 4 Digit LCD, 10 kHz 30V dc
- RS Stock No.:
- 348-2152
- Mfr. Part No.:
- H7ER-NV-B
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$158.75
(exc. GST)
$174.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $158.75 |
| 3 - 4 | $119.06 |
| 5 + | $95.26 |
*price indicative
- RS Stock No.:
- 348-2152
- Mfr. Part No.:
- H7ER-NV-B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | H7ER | |
| Product Type | Tachometer | |
| Number of Digits | 4 | |
| Display Type | LCD | |
| Maximum Count Frequency | 10 kHz | |
| Maximum Supply Voltage | 30 V dc | |
| Backlighting | No | |
| Connection Type | Screw Terminal | |
| Count Direction | Up | |
| Cutout Height | 45 mm | |
| Cutout Width | 22.2 mm | |
| Depth | 53.5 mm | |
| Digit Height | 8.6 mm | |
| Maximum Operating Temperature | 55 °C | |
| Meter Type | Tachometer | |
| Minimum Measurement | 0 | |
| Minimum Operating Temperature | -10 °C | |
| Mount Type | Flush Panel | |
| Reset Method | No Reset | |
| Standards/Approvals | IP66,CE,UL,CSA | |
| Weight | 65 g | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series H7ER | ||
Product Type Tachometer | ||
Number of Digits 4 | ||
Display Type LCD | ||
Maximum Count Frequency 10 kHz | ||
Maximum Supply Voltage 30 V dc | ||
Backlighting No | ||
Connection Type Screw Terminal | ||
Count Direction Up | ||
Cutout Height 45 mm | ||
Cutout Width 22.2 mm | ||
Depth 53.5 mm | ||
Digit Height 8.6 mm | ||
Maximum Operating Temperature 55 °C | ||
Meter Type Tachometer | ||
Minimum Measurement 0 | ||
Minimum Operating Temperature -10 °C | ||
Mount Type Flush Panel | ||
Reset Method No Reset | ||
Standards/Approvals IP66,CE,UL,CSA | ||
Weight 65 g | ||
