Kubler CODIX 544, 6 Digit Counter
- RS Stock No.:
- 348-1424
- Mfr. Part No.:
- 6.544.012.300
- Brand:
- Kubler
Get a bulk buy discount
Add 5 more to save $131.65
View bulk pricing optionsSubtotal (1 unit)*
$657.91
(exc. GST)
$723.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $657.91 | - |
| 5 - 9 | $631.58 | $131.65 |
| 10 + | $605.26 | $526.50 |
*price indicative
- RS Stock No.:
- 348-1424
- Mfr. Part No.:
- 6.544.012.300
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Number of Digits | 6 | |
| Digit Height | 14mm | |
| Standards/Approvals | No | |
| Series | CODIX 544 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Number of Digits 6 | ||
Digit Height 14mm | ||
Standards/Approvals No | ||
Series CODIX 544 | ||
- COO (Country of Origin):
- DE
Timer / Rate Meter / Counter - Codix 544
Easy and secure programming via 2 keys
Input Pulse shape variable (Schmitt Trigger characteristics)
Data retention greater than 10 years
Totaliser and position indicator mode:
Overflow condition indicated by displaying count Value with leading zeros
Counting with direction input, differential counting, counting with quadrature input (also with Pulse doubling) and quadrupaling
Set point multiplier and division
Frequency meter and tachometer mode:
Indication in 1/s or 1/min (programmable)
Operating principle: combination & gate measurement and period duration measurement
Hour meter and short time meter mode:
Active counting indicated by flashing lowest digits decimal point
Timing in s, min, h or h, min, s, (programmable) decimal point fixes the resolution up to 1 MS
SET key reset the counter to zero (can be displayed in set up)
Operating mode: hour meter or short time meter (depending on resolution)
Set point for time counter
Resettable
Panel cut out: 92 x 45mm
