Kubler H 37 Hour Meter, Counter, 7 Digit Analogue 130V ac
- RS Stock No.:
- 297-1049
- Mfr. Part No.:
- 3.240.201.074
- Brand:
- Kubler
Bulk discount available
Subtotal (1 unit)*
$81.20
(exc. GST)
$89.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 March 2026
- Plus 11 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $81.20 |
| 5 - 9 | $80.17 |
| 10 + | $78.70 |
*price indicative
- RS Stock No.:
- 297-1049
- Mfr. Part No.:
- 3.240.201.074
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | Hour Meter | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 130V ac | |
| Digit Height | 4mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 50g | |
| Depth | 48.5mm | |
| Standards/Approvals | No | |
| Cutout Height | 22.2mm | |
| Cutout Width | 45mm | |
| Minimum Measurement | 0 to 99999.99 | |
| Series | H 37 | |
| Meter Type | Electromechanical | |
| Maximum Measurement | 99999.99 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Display Type Analogue | ||
Function Hour Meter | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mount Type Panel | ||
Maximum Supply Voltage 130V ac | ||
Digit Height 4mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Weight 50g | ||
Depth 48.5mm | ||
Standards/Approvals No | ||
Cutout Height 22.2mm | ||
Cutout Width 45mm | ||
Minimum Measurement 0 to 99999.99 | ||
Series H 37 | ||
Meter Type Electromechanical | ||
Maximum Measurement 99999.99 | ||
Non Compliant
- COO (Country of Origin):
- DE
Electromechanical Hour Meters - Type H37
Hour meters H37 feature a very high shock resistance.
These panel mount counters with standard DIN dimensions can be used in many different fields of application.
7-digit Hour Meter without reset
Hight of figures 4 mm
High shock resistance
Small dimensions
Cut out size 22.2x45 mm
Protection IP65 on the front side
Different voltage types available:
- 10-30V DC - stock no. 297-1027
- 100-130V (50Hz) - stock no. 297-1049
- 100-130V (60Hz) - stock no. 915-5922
- 187-264V (50Hz) - stock no. 297-1055
Applications:
- General time measurement
- Maintenance intervals for measuring equipment
- UV lamps
- Display panels in vehicles
Related links
- Kubler H 37 Hour Meter 187 → 264 V ac
- Kubler H 37 Hour Meter 10 → 30 V dc
- Kubler H 57 Hour Meter 100 → 130 V ac
- Kubler SHK 07.1 Hour Meter 100 → 130 V ac
- Kubler HR 47 Hour Meter 60Hz, 100 → 130 V ac
- Kubler HK17 Hour Meter 7 Digit Analogue 100 → 130 V ac
- Kubler H37 Hour Meter 7 Digit Analogue 100 → 130 V ac
- Kubler H57 Hour Meter 7 Digit 100 → 130 V ac
