Subtotal (1 unit)*
$1,168.34
(exc. GST)
$1,285.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,168.34 |
*price indicative
- RS Stock No.:
- 288-7955
- Mfr. Part No.:
- PZV-S-E
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Counter | |
| Number of Digits | 5 | |
| Standards/Approvals | No | |
| Series | PZV | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Counter | ||
Number of Digits 5 | ||
Standards/Approvals No | ||
Series PZV | ||
Non Compliant
- COO (Country of Origin):
- SK
The Festo Predetermining counter is a reliable and efficient solution for industrial automation applications. With its explosion protection and high-quality materials, this counter ensures accurate and safe operation in various settings.
Provides explosion protection for Zone 1, 2, 21, and 22 (ATEX)
Operates with compressed Air to ISO 8573-1:2010 standards
Lubricated operation not possible for extended lifespan
Conforms to LABS (PWIS) conformity standards for reliability
Suitable for a wide range of industrial automation applications
