Subtotal (1 unit)*
$1,168.34
(exc. GST)
$1,285.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,168.34 |
*price indicative
- RS Stock No.:
- 288-7954
- Mfr. Part No.:
- PZV-E-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Counter | |
| Reset Method | Push Button | |
| Number of Digits | 5 | |
| Standards/Approvals | Zone 2 (ATEX), Zone 22 (ATEX), Zone 1 (ATEX), Zone 21 (ATEX) | |
| Series | PZV | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Counter | ||
Reset Method Push Button | ||
Number of Digits 5 | ||
Standards/Approvals Zone 2 (ATEX), Zone 22 (ATEX), Zone 1 (ATEX), Zone 21 (ATEX) | ||
Series PZV | ||
Non Compliant
- COO (Country of Origin):
- SK
The Festo Predetermining counter is a mechanical sequence counter with a pneumatic drive, designed for industrial automation applications. With a 5-digit display and front panel mounting, this counter is reliable and precise, making it an essential component for various pneumatic control systems.
Designed for mechanical sequence counting with pneumatic drive
Features a 5-digit display for easy readability
Front panel mounting for convenient installation
Operating pressure range of 2 bar to 8 bar for flexibility in applications
Reset options include pushbutton or pneumatic signal for user convenience
Complies with ATEX regulations for explosion protection
Suitable for use in ambient temperatures ranging from 0°C to 60°C
Lightweight design weighing only 150g for easy handling
