Subtotal (1 unit)*
$533.62
(exc. GST)
$586.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $533.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-7948
- Mfr. Part No.:
- PZA-E-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Counter | |
| Reset Method | Push Button | |
| Number of Digits | 6 | |
| Standards/Approvals | ATEX | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Series | PZA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Counter | ||
Reset Method Push Button | ||
Number of Digits 6 | ||
Standards/Approvals ATEX | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Series PZA | ||
- COO (Country of Origin):
- SK
The Festo Mechanical sequence counter with pneumatic drive is a reliable and accurate tool for counting in various industrial applications. With a 6-digit display and front panel mounting, this counter is designed for ease of use and efficiency in tracking counts.
Mechanical sequence counter with pneumatic drive for precise counting
6-digit display for easy readability
Front panel mounting for convenient installation
Pushbutton or pneumatic signal reset method for flexibility
Zone 1, Zone 2, Zone 21, and Zone 22 ATEX approvals for safe operation in hazardous areas
