Festo CCES Counter, Digital Counter, 8 Digit LCD, 7.5 kHz 30V
- RS Stock No.:
- 288-2397
- Mfr. Part No.:
- CCES-P-C8-E
- Brand:
- Festo
Subtotal (1 unit)*
$321.21
(exc. GST)
$353.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $321.21 |
*price indicative
- RS Stock No.:
- 288-2397
- Mfr. Part No.:
- CCES-P-C8-E
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Digital Counter | |
| Display Type | LCD | |
| Function | Counter | |
| Reset Method | Push Button or Electric | |
| Number of Digits | 8 | |
| Mount Type | Front Panel Mount | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 30g | |
| Standards/Approvals | RoHS, UK instructions for EMC, EU EMC Directive | |
| Maximum Count Frequency | 7.5kHz | |
| Series | CCES | |
| Meter Type | Counter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Digital Counter | ||
Display Type LCD | ||
Function Counter | ||
Reset Method Push Button or Electric | ||
Number of Digits 8 | ||
Mount Type Front Panel Mount | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 30g | ||
Standards/Approvals RoHS, UK instructions for EMC, EU EMC Directive | ||
Maximum Count Frequency 7.5kHz | ||
Series CCES | ||
Meter Type Counter | ||
- COO (Country of Origin):
- SK
The Festo electric adding counter with battery is a reliable and efficient solution for counting applications in industrial settings. With a pushbutton or electric signal reset capability and an 8-digit display, this counter offers precise counting up to
Electric adding counter with battery for accurate counting
Pushbutton or electric signal reset for convenience
8-digit display for clear visibility
Counting rate up to 7.5 kHz for high-speed applications
Lithium battery power supply for long-lasting performance
Wide operating temperature range (-10°C to 50°C) for versatility
RoHS-compliant materials for environmental sustainability
Related links
- Hengstler TICO 731 Counter 7.5kHz
- Hengstler TICO 731 Counter 7.5kHz, 12 → 24 V dc
- Hengstler TICO 731 Tachometer 7.5kHz, 12 → 24 V dc
- Crouzet CTR24 Counter 4 → 30 V dc
- Crouzet CTR24 Counter 3 → 30 V dc
- Kubler CODIX 131 Counter 12kHz, 4 → 30 V dc
- Kubler CODIX 133 Counter 6kHz, 4 → 30 V dc
- Crouzet CTR24 Counter 30 V dc, 260 V ac
