Kübler 3220 Counter Counter, 7 Digit, 30 V dc
- RS Stock No.:
- 287-2593
- Mfr. Part No.:
- 6134012861
- Brand:
- Kübler
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$208.46
(exc. GST)
$229.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $208.46 |
- RS Stock No.:
- 287-2593
- Mfr. Part No.:
- 6134012861
- Brand:
- Kübler
Related links
- Kübler CODIX 140 Counter, 7 Digit, 8kHz, 10 → 30 V dc
- Kübler CODIX 141 Counter, 7 Digit, 10 → 30 V dc
- Crouzet CMM48 Counter, 7 Digit, 30 V ac
- Crouzet CHM24 Counter, 7 Digit, 30 V ac
- Hengstler Counter, 7 Digit, 5 → 30 V dc
- Omron H7E Counter, 7 Digit, 4.5 → 30 V dc
- Kübler 3220 Counter Counter, 8 Digit, 60Hz, 30 V dc
- Crouzet CHM24 Counter, 8 Digit, 30 V dc