Hengstler Hour Meter, 7 Digit Mechanical, 5 → 30 V dc

Bulk discount available

Subtotal (1 unit)*

$88.90

(exc. GST)

$97.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$88.90
5 - 9$85.82
10 +$81.77

*price indicative

RS Stock No.:
210-7064
Distrelec Article No.:
303-25-985
Mfr. Part No.:
0 636 001
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Supply Voltage

5 → 30 V dc

Count Mode

Hours

Display Type

Mechanical

Function

Hour Meter

Connection Type

2 Screws

Number of Digits

7

COO (Country of Origin):
SK
The Hengstler hour meter has 7 digit display that display up to 5 digit hours + 2 decimal. It is available in standard cut out size 37 x 24 mm and screw mount. It provides high vibration stability and shock resistance and low power consumption.

Best-in-class mounting depth 43,8 mm [1.72"]
Wide temperature range
IP 67 for both the product and the enclosure
Standard electrical connection - 6,3 mm [1/4"] male blade
Modifications upon customer request possible