Kubler 3220 Counter, Counter, 8 Digit Mechanical, 60 Hz 30V dc

Subtotal (1 unit)*

$105.56

(exc. GST)

$116.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.56

*price indicative

RS Stock No.:
287-2592
Distrelec Article No.:
300-48-370
Mfr. Part No.:
3245201351
Brand:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Product Type

Counter

Count Mode

Hours

Display Type

Mechanical

Function

Counter

Connection Type

Screw

Reset Method

No Reset

Number of Digits

8

Mount Type

Panel

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-15°C

Digit Height

4mm

Maximum Operating Temperature

50°C

Depth

19mm

Maximum Count Frequency

60Hz

Standards/Approvals

UL-approved

Cutout Width

50mm

Cutout Height

25mm

Series

3220

COO (Country of Origin):
DE
The Kübler Electromechanical Hour meters or timers. These panel or DIN rail mount counters have a reduced mounting depth. They can be used in many different fields of application. These non-resettable counters are extremely tamper-proof.

High reliability

Data retention in case of power failure.

Long service life

Related links