Hengstler Type 635 Hour Meter Indicator 24V dc
- RS Stock No.:
- 280-4432
- Distrelec Article No.:
- 136-61-979
- Mfr. Part No.:
- 0635532
- Brand:
- Hengstler
Subtotal (1 unit)*
$151.55
(exc. GST)
$166.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.55 |
*price indicative
- RS Stock No.:
- 280-4432
- Distrelec Article No.:
- 136-61-979
- Mfr. Part No.:
- 0635532
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Display Type | Indicator | |
| Function | Hour Meter | |
| Connection Type | Screw | |
| Mount Type | PCB, Spring | |
| Maximum Supply Voltage | 24V dc | |
| Digit Height | 4mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 50178, EN 61010-1 | |
| Series | Type 635 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Display Type Indicator | ||
Function Hour Meter | ||
Connection Type Screw | ||
Mount Type PCB, Spring | ||
Maximum Supply Voltage 24V dc | ||
Digit Height 4mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 50178, EN 61010-1 | ||
Series Type 635 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Hengstler miniature size totalizing counter with high shock stability. Machine-solderable and washable versions are also available.
Low power consumption
Electrical connections in standard grid
Suitable for PCB mounting
Related links
- Hengstler Type 635 Hour Meter Indicator 115V dc
- Hengstler Type 633 Hour Meter, 7 Digit Indicator 24V dc
- Hengstler Type 466 Hour Meter, 8 Digit Indicator 110V dc
- Hengstler Type 891 Hour Meter, 7 Digit Indicator 36V dc
- Grasslin Taxxo 9112 Hour Meter, 7 Digit Digital 24V dc
- Grasslin Taxxo 9612 Hour Meter, 7 Digit LCD 24V dc
- Hengstler Hour Meter 7 Digit Mechanical 30V dc
- Hengstler 633 Hour Meter 7 Digit 12V dc
