Schneider Electric PowerLogic Counter, 7 Digit Mechanical, 50Hz, 24 V ac
- RS Stock No.:
- 276-1502
- Mfr. Part No.:
- 15607
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-1502
- Mfr. Part No.:
- 15607
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 24 V ac | |
| Count Mode | Hours | |
| Display Type | Mechanical | |
| Function | Counter | |
| Number of Digits | 7 | |
| Maximum Count Frequency | 50Hz | |
| Series | PowerLogic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 24 V ac | ||
Count Mode Hours | ||
Display Type Mechanical | ||
Function Counter | ||
Number of Digits 7 | ||
Maximum Count Frequency 50Hz | ||
Series PowerLogic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Hour counter is a mechanical device featuring a 7 digit display and operates on a rated supply voltage of 24 V AC at 50 Hz. With a power consumption of 0.25 VA. It is designed to be mounted on the front face.
Mercury free
RoHS compliant
Toxic heavy metal free
IP65 degree of protection
RoHS compliant
Toxic heavy metal free
IP65 degree of protection
Related links
- Schneider Electric PowerLogic, 7 Digit Counter
- Hengstler Counter 7 Digit Mechanical
- Hengstler Colibri 490 Counter 7 Digit Mechanical
- Siemens SENTRON Counter 7 Digit Mechanical 80V dc
- Theben BZ 142 Counter 7 Digit Mechanical 230V ac
- Siemens SENTRON Counter 7 Digit Mechanical, 50 Hz 240V ac
- Siemens SENTRON Counter 7 Digit Mechanical, 50 Hz 115V ac
- Siemens SENTRON Counter 7 Digit Mechanical 27V dc
