Hengstler Type 250 Counter, Counter, 5 Digit Digital 250V ac
- RS Stock No.:
- 237-5591
- Distrelec Article No.:
- 303-73-560
- Mfr. Part No.:
- RS0250020
- Brand:
- Hengstler
Subtotal (1 unit)*
$1,163.34
(exc. GST)
$1,279.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,163.34 |
*price indicative
- RS Stock No.:
- 237-5591
- Distrelec Article No.:
- 303-73-560
- Mfr. Part No.:
- RS0250020
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Count Mode | Strokes | |
| Display Type | Digital | |
| Function | Counter | |
| Connection Type | Rear Strain Relief 4 Wire Cable | |
| Reset Method | Button | |
| Number of Digits | 5 | |
| Direction of Rotation | Reverse, Specified | |
| Mount Type | Base Plate | |
| Maximum Supply Voltage | 250V ac | |
| Digit Height | 6.5mm | |
| Standards/Approvals | EN 50178, EN 61010-1 | |
| Weight | 800g | |
| Series | Type 250 | |
| Meter Type | Counter | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Count Mode Strokes | ||
Display Type Digital | ||
Function Counter | ||
Connection Type Rear Strain Relief 4 Wire Cable | ||
Reset Method Button | ||
Number of Digits 5 | ||
Direction of Rotation Reverse, Specified | ||
Mount Type Base Plate | ||
Maximum Supply Voltage 250V ac | ||
Digit Height 6.5mm | ||
Standards/Approvals EN 50178, EN 61010-1 | ||
Weight 800g | ||
Series Type 250 | ||
Meter Type Counter | ||
- COO (Country of Origin):
- SK
The Hengstler Stroke Counter has Stroke Counter 5-digit display 6.5 mm digits and reset button.
Button Reset
IP class 40 protection
