Hengstler Type 250 Counter, Counter, 5 Digit Digital 250V ac

Subtotal (1 unit)*

$922.93

(exc. GST)

$1,015.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$922.93

*price indicative

RS Stock No.:
237-5589
Mfr. Part No.:
RS0250002
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Counter

Count Mode

Strokes

Display Type

Digital

Function

Counter

Connection Type

Rear Strain Relief 4 Wire Cable

Reset Method

Button

Direction of Rotation

Specified Direction of Rotation

Number of Digits

5

Count Direction

Specified Direction of Rotation

Maximum Supply Voltage

250V ac

Digit Height

6.5mm

Standards/Approvals

EN 50178, EN 61010-1

Weight

800g

Meter Type

Counter

Maximum Measurement

99999

Series

Type 250

COO (Country of Origin):
SK
The Hengstler Stroke Counter has Stroke Counter 5-digit display 6.5 mm digits and reset button.

Button Reset

IP class 40 protection

Related links