Kubler Counter, 6 Digit LCD, 65kHz, 100 → 240 V

Subtotal (1 unit)*

$400.96

(exc. GST)

$441.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$400.96

*price indicative

RS Stock No.:
230-6145
Mfr. Part No.:
6.923.0100.0A0
Brand:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Supply Voltage

100 → 240 V

Count Mode

Frequency, Pulse, Time

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Plug-In Screw

Number of Digits

6

Maximum Count Frequency

65kHz

COO (Country of Origin):
DE
The Kuebler multifunction preset counters Codix 923 can be used universally. These preset pulse counters, tachometers or preset timers with up to 6 presets can solve a wide variety of control and monitoring tasks in every application. With their two-line display in 4 different versions the counters are very easy to read and simple to programme using the clearly laid out decade keys. Complex control tasks can be carried out using a batch count or total count function

Counter, tachometer and timer in one device
Can be used a preset counter, batch counter, totalizer or position display with tracking preset
Relay or optocoupler outputs
Many different count modes for pulse inputs, time and frequency
Scalable input using multiplication and division factor
Multi-range power supply
Fast installation thanks to plug-in screw terminals.
Max. count frequency 65 kHz
Simultaneous display of the actual and of the preset value, or of the actual value and of the batch / totalizing counter
Minimal installation depth
4-stage Reset modes
3-stage key lockout
Multicolour display for improved differentiation