Hengstler TICO 731 Counter, 8 Digit LCD, 20Hz, 12 → 250 V ac/dc
- RS Stock No.:
- 227-4893
- Distrelec Article No.:
- 137-54-639
- Mfr. Part No.:
- 0 731 301
- Brand:
- Hengstler
Bulk discount available
Subtotal (1 unit)*
$252.72
(exc. GST)
$277.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $252.72 |
| 5 - 9 | $250.58 |
| 10 + | $246.49 |
*price indicative
- RS Stock No.:
- 227-4893
- Distrelec Article No.:
- 137-54-639
- Mfr. Part No.:
- 0 731 301
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 12 → 250 V ac/dc | |
| Count Mode | Impulses | |
| Display Type | LCD | |
| Function | Counter | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Manual | |
| Number of Digits | 8 | |
| Mounting Type | Panel Mount | |
| Digit Height | 7 mm | |
| Maximum Count Frequency | 20Hz | |
| Series | TICO 731 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 12 → 250 V ac/dc | ||
Count Mode Impulses | ||
Display Type LCD | ||
Function Counter | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Manual | ||
Number of Digits 8 | ||
Mounting Type Panel Mount | ||
Digit Height 7 mm | ||
Maximum Count Frequency 20Hz | ||
Series TICO 731 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Hengstler Digital Counter
The Hengstler TICO 731 series is an 8-digit, LCD display, panel mount, electronic impulse counter. The power supply is from an internal lithium battery. Simple to program, this counter lets you choose from negative or positive edge-triggered count inputs with low count or high count input speeds. It can be reset externally or by pressing the front reset button that can also be disabled with a bridge wire.
Features and Benefits
Maximum count frequency of 20KHz
Units display rate per minute of pulses received
Resettable
Plug-in screw terminal connection
Front dimensions 48mm x 24mm
Operating temperature ranges between 0°C and 50°C
Units display rate per minute of pulses received
Resettable
Plug-in screw terminal connection
Front dimensions 48mm x 24mm
Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Control and monitoring systems
Manufacturing assembly line
Certifications
IP54 rated
EN 61010-1
EN 50178, protective system II
EN 61010-1
EN 50178, protective system II
Related links
- Hengstler TICO 731 Counter 7.5kHz
- Hengstler TICO 731 Counter 30Hz
- Hengstler TICO 731 Counter 30Hz, 12 → 24 V dc
- Hengstler TICO 731 Counter 7.5kHz, 12 → 24 V dc
- Hengstler TICO 731 Counter 7.5kHz, 12 → 24 V dc
- Hengstler TICO 731 Tachometer 7.5kHz, 12 → 24 V dc
- Hengstler TICO 731 Tachometer 7.5kHz, 12 → 24 V dc
- Hengstler TICO 772 Counter 60kHz, 12 → 30 V dc
