Subtotal (1 unit)*
$492.17
(exc. GST)
$541.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $492.17 |
*price indicative
- RS Stock No.:
- 211-0217
- Mfr. Part No.:
- 7KT5821
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Counter | |
| Number of Digits | 7 | |
| Digit Height | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Counter | ||
Number of Digits 7 | ||
Digit Height 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens 7KT series is a electronic time counter.12-150V DC voltage supply. It uses a DIN rail connection for mounting.
protection class rating is of IP20
number of characters that can be displayed is 7
