Red Lion CUB4L0, 6 Digit Counter
- RS Stock No.:
- 195-9135
- Distrelec Article No.:
- 137-54-657
- Mfr. Part No.:
- CUB4L020
- Brand:
- Red Lion
Get a bulk buy discount
Add 5 more to save $33.45
View bulk pricing optionsSubtotal (1 unit)*
$454.77
(exc. GST)
$500.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 08 December 2026
- Plus 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $454.77 | - |
| 5 - 24 | $448.08 | $33.45 |
| 25 + | $368.79 | $2,149.50 |
*price indicative
- RS Stock No.:
- 195-9135
- Distrelec Article No.:
- 137-54-657
- Mfr. Part No.:
- CUB4L020
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Counter | |
| Reset Method | Automatic | |
| Number of Digits | 6 | |
| Digit Height | 11.7mm | |
| Standards/Approvals | CE | |
| Series | CUB4L0 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Counter | ||
Reset Method Automatic | ||
Number of Digits 6 | ||
Digit Height 11.7mm | ||
Standards/Approvals CE | ||
Series CUB4L0 | ||
- COO (Country of Origin):
- US
39 mm x 75 mm
6 Digit, 0.48" (12.2 mm) LCD
Red LED Backlighting
3 V Lithium Battery (9 - 28 VDC Required for Backlit Models)
Front Panel, Remote Reset
5 KHz
