Baumer NE1218, 5 Digit Counter
- RS Stock No.:
- 189-2669
- Mfr. Part No.:
- NE1218.0B4AX01
- Brand:
- Baumer
Subtotal (1 unit)*
$1,299.49
(exc. GST)
$1,429.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,299.49 |
*price indicative
- RS Stock No.:
- 189-2669
- Mfr. Part No.:
- NE1218.0B4AX01
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Counter | |
| Number of Digits | 5 | |
| Digit Height | 14mm | |
| Standards/Approvals | No | |
| Series | NE1218 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Counter | ||
Number of Digits 5 | ||
Digit Height 14mm | ||
Standards/Approvals No | ||
Series NE1218 | ||
- COO (Country of Origin):
- ES
- Display 5 digits, LED 14 mm 3 colors red, green and amber
- Universal counting inputs NPN, PNP, Namur, TTL, in voltage 10-300 VAC or encoder 2x90°
- Functions MINI, MAXI in tachometer / frequency
- 3 programmable inputs
- 2 or 4 presets with relay or electronic outputs
- Analog output 4-20 mA or 0-10 V
- Serial Interface RS232, RS485 or Ethernet Interface
- Power supply voltage 85 to 260 VAC or 100 to 300 VDC 10,5 to 70 VDC or 21 to 53 VAC
