Baumer NE1218, 5 Digit Counter

Subtotal (1 unit)*

$1,215.50

(exc. GST)

$1,337.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,215.50

*price indicative

RS Stock No.:
189-2668
Mfr. Part No.:
NE1218.065AX01
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Counter

Number of Digits

5

Digit Height

14mm

Standards/Approvals

No

Series

NE1218

COO (Country of Origin):
ES
- Display 5 digits, LED 14 mm 3 colors red, green and amber

- Universal counting inputs NPN, PNP, Namur, TTL, in voltage 10-300 VAC or encoder 2x90°

- Functions MINI, MAXI in tachometer / frequency

- 3 programmable inputs

- 2 or 4 presets with relay or electronic outputs

- Analog output 4-20 mA or 0-10 V

- Serial Interface RS232, RS485 or Ethernet Interface

- Power supply voltage 85 to 260 VAC or 100 to 300 VDC 10,5 to 70 VDC or 21 to 53 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy